EBM10DKRT

Heilind Number:SULEBM10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKRT

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM10DKRT. Designed for high-performance applications, this female connector features a rugged construction with gold-plated phosphor bronze contacts for optimal conductivity. With a pitch of 3.96mm and 20 positions spread across 2 rows, it ensures secure and stable connections. The threaded mount type and card extender termination method guarantee easy installation and reliable performance. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. Its cantilever contact type and straddle orientation further enhance its versatility. With a tail length of 5.97mm and compact dimensions of 13.97mm (height) and 9.4mm (width), it offers space-saving solutions without compromising on functionality. The matte tin termination plating not only ensures durability but also complies with industry standards for RoHS and REACH. Rated for an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Whether it's for telecommunications, industrial machinery, or aerospace applications, our EBM10DKRT connector is the reliable choice for your connectivity needs.