EBM10DKSD

Heilind Number:SULEBM10DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKSD

Detailed Description

Introducing the EBM10DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. Featuring a female gender, two rows of 20 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal transmission. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures long-term reliability. Trust the EBM10DKSD for high-quality, high-reliability connections in your electronic designs.