EBM10DKSH

Heilind Number:SULEBM10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKSH

Detailed Description

The EBM10DKSH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 20 female contacts with gold-plated phosphor bronze construction, it guarantees both durability and efficient signal conductivity. The cantilever contact type and straight orientation make it easy to insert and secure in place. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in temperatures ranging from -65 to 125 °C, it is suitable for use in various environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, saves space on the PCB. Its matte tin termination plating enhances solderability. Perfect for applications where high reliability is essential, the EBM10DKSH is a top choice for engineers in need of premium connectivity solutions.