EBM10DKSN

Heilind Number:SULEBM10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKSN

Detailed Description

Introducing the EBM10DKSN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power delivery. The gold-plated phosphor bronze contacts offer superior conductivity and corrosion resistance, maintaining signal integrity. With a straight orientation and 20 positions on 2 rows, it provides ample connectivity options. The cantilever contact type and termination method via thru hole ensure secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring at .61 inches in height and 9.4mm in width, it is compact yet highly functional. The matte tin termination plating enhances solderability, making installation hassle-free. Ideal for use in aerospace, defense, and industrial applications, this connector, under the EBM10DKSN acronym, guarantees top-notch performance and reliability.