EBM10DKSS

Heilind Number:SULEBM10DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKSS

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EBM10DKSS connector is a reliable choice for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector offers secure power transmission. Its two rows of contacts, utilizing a side hole mount type and thru-hole termination method, ensure stable connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and 20 positions, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and straight orientation facilitate easy installation. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy, meeting the requirements of Board to Board PCB and Card Edge connections. Whether in industrial or commercial settings, the EBM10DKSS ensures dependable performance.