| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DKST |
EBM10DKST
| Heilind Number: | SULEBM10DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DKST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The female connector features two rows of 20 cantilever contacts plated with gold for superior signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Measuring at just 9.4mm in width and 15.49mm in height, it offers a compact yet robust solution for electronic systems. Trust the EBM10DKST for efficient and durable board-to-board connections in your next project.

