| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKUD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DKUD |
EBM10DKUD
| Heilind Number: | SULEBM10DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DKUD, a high-performance board-to-board PCB connector designed for precision applications. With a sleek and compact design, this connector features two rows, 20 positions, and a right-angle orientation for seamless integration into your electronics setup. Crafted with durable PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh operating conditions ranging from -65 to 125 °C. The contact plating of gold guarantees optimal signal transmission, while the matte tin termination plating offers enhanced durability. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is ideal for high-power applications. Trust in the EBM10DKUD for secure and efficient board-to-board connections in your projects.

