EBM10DKUH

Heilind Number:SULEBM10DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKUH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKUH

Detailed Description

Introducing the EBM10DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PBT and phosphor bronze with gold plating, ensuring reliable conductivity. With a 3A amperage and 950VAC voltage rating, it offers exceptional power and signal transmission capabilities. The female connector with two rows and 20 positions, along with a pitch of 3.96mm, allows for efficient and secure connections. Its cantilever contact type and right-angle orientation further enhance usability in tight spaces. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees optimal performance even in harsh environments. Perfect for use in industrial, aerospace, and telecommunications applications, the EBM10DKUH sets a new standard in connectivity.