EBM10DKUI

Heilind Number:SULEBM10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKUI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM10DKUI, designed for high-performance applications. With a compact form factor and a voltage rating of 950 VAC, this female connector features two rows of 20 contacts, allowing for secure and reliable connections. The cantilever contact type with gold plating ensures low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Its right-angle orientation and threaded mount type offer flexibility in installation. The termination method of thru hole with matte tin plating guarantees easy and efficient soldering. With a tail length of 6.35 mm, connector height of 13.97 mm, and width of 9.4 mm, it is ideal for compact PCB layouts. Perfect for applications where reliability is paramount, this connector is a crucial component in mission-critical systems.