EBM10DKUN

Heilind Number:SULEBM10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKUN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DKUN. Specifically designed for high-performance applications, this connector features a female gender with two rows and a right-angle orientation for convenient PCB assembly. Boasting a contact material of durable phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum voltage rating of 950 VAC. The 20-position connector, with a pitch of 3.96 mm, offers secure cantilever contacts through thru-hole termination, ideal for robust and stable connections. With a tail length of 6.35 mm and operating temperature range from -65 to 125 °C, it guarantees versatility in various environments. Its compact design, measuring 13.97 mm in height and 9.4 mm in width, makes it suitable for space-constrained applications. Certified for high reliability, this connector is perfect for demanding electronic systems.