EBM10DKUS

Heilind Number:SULEBM10DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKUS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKUS

Detailed Description

Introducing the EBM10DKUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm, allowing for secure and precise connections. With a current rating of 3A and a voltage resistance of up to 950VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze, plated with gold for enhanced conductivity. Its cantilever contact type and right-angle orientation offer efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The termination method, thru-hole, and termination plating with matte tin further enhance its durability. Measuring at 13.97mm in height and 9.4mm in width, this compact connector is suitable for various PCB applications. With its top-notch performance and robust construction, the EBM10DKUS is the go-to choice for reliable connectivity.