EBM10DKUT

Heilind Number:SULEBM10DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKUT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DKUT

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM10DKUT, offers reliable connectivity with a current rating of 3A and voltage resistance up to 950 VAC. Featuring a female orientation with two rows of 20 positions, this connector is mountable via threaded installation and offers thru-hole termination. The contact material is gold-plated phosphor bronze, ensuring optimal signal transmission. With a pitch of 3.96mm and cantilever contact type, it provides secure and efficient PCB-to-PCB connections in right-angle orientation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it space-efficient on PCBs. The tail length of 6.35mm and termination plating with matte tin further enhance its durability and performance, meeting the highest quality standards for hi-rel applications. Upgrade your electronic designs with the EBM10DKUT connector for seamless and robust interconnection solutions.