EBM10DRAH

Heilind Number:SULEBM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRAH

Detailed Description

The EBM10DRAH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 5A and voltage capability of 950VAC, this connector is ideal for use in industrial machinery, telecommunications equipment, and aerospace systems. Featuring a gendered female design with two rows of 20 positions, it offers secure connectivity in tight spaces. The contact materials of phosphor bronze with gold plating ensure low contact resistance and high durability, while the full bellow contact type and right-angle orientation allow for easy mating and unmating. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for use in space-constrained PCB layouts. The matte tin termination plating provides excellent solderability. Certified for RoHS compliance, this connector meets international standards for environmental responsibility. Trust the EBM10DRAH for seamless board-to-board connections in your critical systems.