EBM10DRAN

Heilind Number:SULEBM10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRAN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRAN

Detailed Description

Introducing the EBM10DRAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold contact plating, this female connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. The right-angle orientation and 20 positions with 2 rows offer flexibility in design and installation. With a termination method of thru-hole and matte tin plating, it guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built for harsh conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained layouts. Trust the EBM10DRAN for your connectivity needs, where performance and reliability are paramount.