EBM10DRAS

Heilind Number:SULEBM10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRAS

Detailed Description

Introducing the EBM10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 20 female contacts, this connector ensures reliable connectivity in a compact form factor. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow design and right-angle orientation make it ideal for space-constrained installations. Operating flawlessly at temperatures ranging from -65 to 125°C, with a voltage rating of 950VAC and amperage of 5A, it guarantees optimal performance even in harsh environments. The termination method of thru-hole with matte tin plating ensures secure and durable solder connections. Whether used in telecommunications, industrial machinery, or aerospace systems, the EBM10DRAS connector delivers unparalleled reliability and longevity. Upgrade your connectivity solutions with this top-of-the-line component.