EBM10DREH

Heilind Number:SULEBM10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DREH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DREH

Detailed Description

PBT & Phosphor Bronze; .00 female board-to-board connector with a 3.96mm pitch and 20 positions. Featuring a clearance hole mount type and eyelet termination method, this connector ensures secure and reliable connectivity in electronic assemblies. Its phosphor bronze contacts with gold plating offer excellent conductivity and durability, rated for up to 950 VAC and 5A. With a full bellow contact type and straight orientation, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. RoHS-compliant and featuring matte tin termination plating, it meets environmental standards. Perfect for use in hi-rel applications, this EBM10DREH connector is compact, with a height of 10.95mm and width of 8.26mm, making it ideal for space-constrained PCB designs.