EBM10DREN

Heilind Number:SULEBM10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DREN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DREN

Detailed Description

The EBM10DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions each, with a pitch of 3.96mm, allowing for easy and secure mating. The termination method is eyelet, with gold-plated phosphor bronze contacts for optimal conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is built to withstand harsh operating conditions. Its straight orientation and no mounting design make it easy to install and use in various applications. The matte tin termination plating provides additional durability and corrosion resistance. Ideal for aerospace, military, and industrial applications, the EBM10DREN is a reliable and high-quality connector that meets the highest standards of performance and reliability.