EBM10DRES

Heilind Number:SULEBM10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRES
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRES

Detailed Description

Introducing the EBM10DRES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage resistance of 950VAC, this connector ensures robust connectivity. Featuring a female gender, 20 positions, and 2 rows, it offers versatility in application. The contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the termination method of eyelet and side hole mount type allow for secure attachment. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. The full bellow contact type and straight orientation further enhance its performance. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained designs. Trust the EBM10DRES for efficient and durable board-to-board connections.