EBM10DRFF

Heilind Number:SULEBM10DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRFF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRFF

Detailed Description

Introducing the EBM10DRFF, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 2-row, female connector with a floating bobbin mount type and through-hole termination method offers secure attachment to PCBs. Its Full Bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee low contact resistance and high conductivity. With a pitch of 3.96mm (.156 inches) and 20 positions, it supports efficient signal transmission. Rated for 5A and 950VAC, this connector is suitable for power and data applications. Operating in temperatures ranging from -65 to 125°C, it meets the demands of diverse industries. The compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), allows for space-saving integration. Trusted for its quality and performance, the EBM10DRFF is the ideal choice for critical electronic connections.