EBM10DRFI

Heilind Number:SULEBM10DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRFI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRFI

Detailed Description

Introducing the EBM10DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 20 female contacts, this connector offers reliable connectivity in a straight orientation. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, it is durable and resistant to high temperatures, with an operating range of -65 to 125 °C. Featuring full bellow contact type and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-speed and high-power applications. The matte tin termination plating enhances solderability and RoHS compliance. Compact in size, with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it saves valuable board space. Ideal for use in industrial, aerospace, and telecommunications equipment, the EBM10DRFI ensures superior performance and long-term reliability.