EBM10DRFS

Heilind Number:SULEBM10DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRFS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRFS

Detailed Description

Introducing the EBM10DRFS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity in even the harshest environments. Its 20 positions, arranged in two rows, offer ample connectivity options, while the 3.96mm pitch and 5A amperage rating make it suitable for a wide range of power and signal transmission needs. The straight orientation and side hole mount type facilitate easy installation on PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability, while the matte tin termination plating ensures long-term durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in industrial, aerospace, and other mission-critical applications. Upgrade your connectivity solutions with the EBM10DRFS.