EBM10DRKF

Heilind Number:SULEBM10DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRKF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRKF

Detailed Description

Introducing the EBM10DRKF, a high-performance female PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a dual-row design and a floating bobbin mount type, it offers secure and stable connectivity. The termination method of thru hole and gold contact plating guarantee excellent conductivity. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it meets stringent industry standards. Its straight orientation, full bellow contact type, and 20 positions make it versatile for various board-to-board connections. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is ideal for harsh environments. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is suitable for space-constrained applications. Trust the EBM10DRKF for efficient and durable connectivity in your electronic systems.