EBM10DRKH-S13

Heilind Number:SULEBM10DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRKH-S13

Detailed Description

The EBM10DRKH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector has a dual-row design with 20 positions, allowing for efficient data transfer. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The connector, with its straddle orientation and card extender termination method, offers easy installation on PCBs. Compact in size with a height of 10.95mm and a width of 8.26mm, it saves space on the board. Certified for quality and performance, the EBM10DRKH-S13 is a reliable solution for your connectivity needs.