EBM10DRKI-S13

Heilind Number:SULEBM10DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRKI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRKI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRKI-S13

Detailed Description

The EBM10DRKI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The connector has a compact design with two rows of 20 positions and a pitch of 3.96mm (.156in), making it ideal for space-constrained PCB layouts. Its threaded mount type and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in industrial and military applications. The EBM10DRKIS13 connector is RoHS compliant, guaranteeing environmental sustainability. Upgrade your PCB connectivity with this high-reliability connector.