EBM10DRKI

Heilind Number:SULEBM10DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRKI

Detailed Description

The EBM10DRKI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. The female connector is mounted via a threaded mechanism and features a thru-hole termination method, ensuring secure attachment to the PCB. Constructed with PBT and phosphor bronze materials, it is durable and can handle an amperage of up to 5A and a voltage of 950VAC. The gold-plated phosphor bronze contacts provide excellent conductivity and resistance to corrosion. With a straight orientation and 20 positions, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the EBM10DRKI is a reliable and high-quality solution for your PCB connectivity needs.