| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRKN-S13 |
EBM10DRKN-S13
| Heilind Number: | SULEBM10DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DRKN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. Its 20-position, 2-row female gender configuration, and 3.96mm pitch make it ideal for connecting PCBs with precision. Operating at an impressive 950 VAC voltage and 5A amperage, it guarantees efficient power transmission. The Full Bellow contact type with Gold plating offers excellent conductivity, while the Matte Tin termination plating enhances longevity. Suitable for a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. Perfect for industrial and electronic applications, the EBM10DRKN-S13 is a must-have component for seamless PCB connectivity.

