EBM10DRKN

Heilind Number:SULEBM10DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRKN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRKN

Detailed Description

Introducing the EBM10DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and no mounting requirement make it versatile for various circuit board setups. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission with a current rating of 5A and a voltage capacity of 950VAC. The 3.96mm pitch, straight orientation, and 20 positions offer seamless integration, while the full bellow contact type enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for industrial, aerospace, and telecommunications applications. Its compact design, with a height of 10.95mm and width of 8.26mm, optimizes space utilization on PCBs. With matte tin termination plating ensuring long-term reliability, the EBM10DRKN is the perfect choice for high-reliability connectivity needs.