EBM10DRKS-S13

Heilind Number:SULEBM10DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRKS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRKS-S13

Detailed Description

Introducing the EBM10DRKS-S13, a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 3.96mm (.156in) and two rows of 20 positions, this connector offers ample space for secure attachment. Crafted with PBT and Phosphor Bronze materials and featuring Gold contact plating, it ensures optimal conductivity and durability. The Full Bellow contact type and Matte Tin termination plating further enhance its performance, withstanding voltage up to 950 VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for diverse applications. Its Side Hole mount type and Straddle orientation allow for easy installation, while the .21in (5.33mm) tail length offers flexibility in connection. Whether for industrial, aerospace, or telecommunications use, the EBM10DRKS-S13 guarantees superior quality and reliability in every connection.