EBM10DRMD-S288

Heilind Number:SULEBM10DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRMD-S288

Detailed Description

Introducing our EBM10DRMDS288 PCB Connector, the perfect solution for high-reliability board-to-board and card edge connections. This female connector features two rows with 20 positions, allowing for secure and efficient mating. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, installation is a breeze. The termination method of Card Extender, along with the contact material of Phosphor Bronze and gold plating, ensures excellent conductivity. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm (.545 inches) and compact dimensions of 9.4mm (.37 inches) in width and 15.49mm (.61 inches) in height, it offers space-saving benefits. Additionally, its matte tin termination plating and wide operating temperature range of -65 to 125°C make it durable and reliable. Whether in industrial, aerospace, or telecommunications settings, the EBM10DRMDS288 is the ideal choice for seamless and secure PCB connections.