EBM10DRMH

Heilind Number:SULEBM10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRMH

Detailed Description

Introducing our PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM10DRMH. Designed for high-performance applications, this connector features a robust construction with gold-plated phosphor bronze contacts, ensuring reliable connectivity. With a current rating of 3A and a voltage tolerance of 950VAC, it meets stringent industry standards for power transmission. The 2-row, 20-position layout allows for versatile connectivity options, while the wire wrap termination method and clearance hole mount type make installation a breeze. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with dimensions of .37" in width and .61" in height, makes it ideal for space-constrained PCB layouts. Trust in the durability and performance of our EBM10DRMH connector for your next project.