EBM10DRMI-S288

Heilind Number:SULEBM10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRMI-S288

Detailed Description

Introducing the EBM10DRMIS288 Board To Board PCB Connector, a high-performance solution designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity. With a maximum voltage of 950 VAC and an amperage of 3 A, it meets stringent electrical requirements. The 20-position, 2-row design with a pitch of 3.96 mm allows for efficient signal transmission. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while the termination method of Card Extender ensures easy installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With matte tin termination plating and threaded mount type, it guarantees secure and durable connections. Perfect for use in aerospace, defense, and industrial applications, the EBM10DRMIS288 is a reliable choice for your connectivity needs.