EBM10DRMI

Heilind Number:SULEBM10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRMI

Detailed Description

The EBM10DRMI is a female PCB connector designed for high-reliability applications, featuring PBT and Phosphor Bronze construction with Gold contact plating. With a pitch of 3.96mm and 950VAC voltage rating, this connector is suitable for demanding electronic systems. Its two-row design and 20 positions offer ample connectivity options, while the wire wrap termination method ensures secure connections. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The connector's straight orientation, loop bellow contact type, and threaded mount make it easy to integrate into PCB assemblies. With a tail length of 14.22mm and a compact size, it is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust the EBM10DRMI for reliable and efficient board-to-board or card edge connections.