EBM10DRMN-S288

Heilind Number:SULEBM10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRMN-S288

Detailed Description

Introducing the EBM10DRMNS288, a high-performance board-to-board PCB connector engineered for precision and reliability. With a sleek design featuring two rows of 20 female connectors, this component offers seamless connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze with Gold contact plating, it ensures optimal conductivity even in demanding environments. The contact type, Loop Bellow, guarantees secure mating, while the termination method via Card Extender streamlines installation. Operating flawlessly at temperatures ranging from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is ideal for a wide range of applications. Its compact dimensions, measuring only .61 inches in height and 9.4 mm in width, make it suitable for space-constrained setups. Trust the EBM10DRMNS288 for your connectivity needs, where performance meets precision.