EBM10DRMS-S288

Heilind Number:SULEBM10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DRMS-S288, offers reliable connectivity in demanding environments. With a 3A amperage rating and a voltage tolerance of 950 VAC, this female connector is suitable for high-power applications. Featuring two rows and 20 positions with a 3.96mm pitch, it ensures efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its side hole mount type and card extender termination method make installation easy. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries. The loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures a secure connection. This connector, belonging to the hi-rel EBM10DRMSS288 series, is a dependable choice for your connectivity needs.