EBM10DRMS

Heilind Number:SULEBM10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRMS

Detailed Description

The EBM10DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 20-position, 2-row female connector with a side hole mount type and wire wrap termination method offers easy installation onto PCBs. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Operating temperature range from -65°C to 125°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the compact design of this connector saves space on the PCB. Matte Tin termination plating provides corrosion resistance, making it ideal for industrial use. The EBM10DRMS is a reliable and efficient solution for your board-to-board connectivity needs.