EBM10DRMT-S288

Heilind Number:SULEBM10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRMT-S288

Detailed Description

Introducing the EBM10DRMT-S288, a high-performance board-to-board PCB connector designed for secure and reliable connections in electronic systems. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability in demanding environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and maintain. Each of its 20 positions, with a pitch of 3.96mm, guarantees efficient signal transmission up to 950VAC and 3A of current. The contact material, phosphor bronze, plated with gold, ensures optimal conductivity and corrosion resistance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125°C. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the reliability of the EBM10DRMT-S288 for seamless connectivity in your PCB designs.