EBM10DRMT

Heilind Number:SULEBM10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRMT

Detailed Description

Introducing the EBM10DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, it meets stringent electrical requirements. The female gender, 2 rows, and threaded mount type offer versatile installation options. Using wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The 20-position connector with Loop Bellow contact type and straight orientation is ideal for complex PCB setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of .61" in height and 9.4mm in width, it saves space without compromising performance. Whether it's for aerospace, defense, or industrial applications, the EBM10DRMT is the perfect choice for reliable and efficient PCB connections.