EBM10DRPH

Heilind Number:SULEBM10DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRPH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRPH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRPH

Detailed Description

The EBM10DRPH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity and longevity. With a current rating of 5A and voltage capability of 950VAC, it is suitable for a wide range of applications. Its two rows of 20 positions and 3.96mm pitch allow for secure and precise connections. The straight orientation and clearance hole mount type make installation easy and convenient. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a tail length of 10.36mm and compact dimensions of 10.95mm height and 8.26mm width, it offers versatility in PCB layout. Trust in the EBM10DRPH for your connectivity needs, whether in industrial, commercial, or aerospace settings.