EBM10DRPI

Heilind Number:SULEBM10DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRPI

Detailed Description

Introducing the EBM10DRPI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96 mm (.156 in) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. Its female gender and straight orientation make it easy to integrate into your PCB layout. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity even in harsh operating environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the EBM10DRPI for secure and high-speed data transmission in your next project.