EBM10DRPN

Heilind Number:SULEBM10DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRPN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRPN

Detailed Description

The EBM10DRPN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for demanding environments. The connector offers 20 positions in a 2-row configuration, with a pitch of 3.96mm (.156 in) for easy installation. Its straight orientation and thru-hole termination method make it versatile for various PCB designs. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Matte tin termination plating ensures durability. Trusted for its high reliability and quality, the EBM10DRPN is a vital component in aerospace, defense, and industrial electronics.