EBM10DRPS

Heilind Number:SULEBM10DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRPS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRPS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRPS

Detailed Description

Introducing the EBM10DRPS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 20 positions each, this connector ensures secure and reliable connections. It features a side hole mount type and through-hole termination method, making it easy to install on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a maximum voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its full bellow contact type and straight orientation further enhance its performance. With a tail length of 10.36mm and a compact connector height and width of 10.95mm and 8.26mm, respectively, the EBM10DRPS offers a space-saving solution without compromising on functionality. Trust in this connector for seamless and efficient PCB connections in critical systems.