EBM10DRSD-S664

Heilind Number:SULEBM10DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRSD-S664
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULEBM10DRSD-S664

Detailed Description

The EBM10DRSD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers durability and reliability in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it ensures optimal performance in power-intensive systems. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures secure connections. With two rows of 20 positions each, it allows for efficient signal transmission. The clearance hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Trust the EBM10DRSD-S664 for high-reliability connectivity in your PCB designs.