EBM10DRSH-S288

Heilind Number:SULEBM10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRSH-S288

Detailed Description

The EBM10DRSH-S288 Board To Board PCB Connector offers reliable connectivity for high-performance electronic systems. Featuring a gendered female design with two rows, this connector is ideal for various applications. Its PBT and Phosphor Bronze construction ensures durability, while gold contact plating guarantees excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets high standards for power transmission. The termination method, Card Extender, and contact type, Loop Bellow, further enhance its performance. With a temperature range of -65 to 125°C, it operates efficiently in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for densely populated PCBs. Its Matte Tin termination plating complies with RoHS regulations. Whether in aerospace, defense, or industrial applications, the EBM10DRSH-S288 ensures secure and efficient board-to-board connections.