EBM10DRSH

Heilind Number:SULEBM10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRSH

Detailed Description

Introducing the EBM10DRSH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a gender of female and featuring two rows for efficient connectivity, this connector is crafted with a combination of PBT and Phosphor Bronze materials, ensuring durability and signal integrity. The termination method of Thru Hole with Phosphor Bronze contact material plated in Gold guarantees excellent conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers versatile use in various electronic applications. The contact type of Loop Bellow and straight orientation, along with 20 positions, provide seamless integration. Operating at a wide temperature range of -65 to 125°C, and with a tail length of 4.83mm, the EBM10DRSH is suitable for critical systems. Matte Tin termination plating adds to its robustness. This connector, part of the Board To Board PCB Connectors category, is a must-have for engineers seeking top-notch quality and performance.