EBM10DRSI-S288

Heilind Number:SULEBM10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRSI-S288

Detailed Description

Designed for high-reliability applications, the EBM10DRSIS288 PCB connector ensures secure and efficient board-to-board connectivity. With a PBT and Phosphor Bronze construction, it offers durability and reliable performance. Featuring a threaded mount type and card extender termination method, installation is straightforward. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 20 positions and a 3A amperage rating, it accommodates multiple connections with ease. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of environments. The matte tin termination plating ensures long-term durability. At just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel industries, the EBM10DRSIS288 is a reliable solution for demanding PCB connectivity needs.