EBM10DRSI

Heilind Number:SULEBM10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRSI

Detailed Description

Introducing our EBM10DRSI board-to-board PCB connector, designed for reliable and high-performance connectivity in demanding applications. This female connector features two rows for secure mating, with a threaded mount type ensuring stable installation. The termination method is through-hole, enhancing durability. Contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further optimize signal integrity. With 20 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures reliability in harsh environments. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Termination plating is matte tin, meeting industry standards. This connector is part of our high-quality product range, providing customers with a dependable solution for their PCB connectivity needs.