EBM10DRSN

Heilind Number:SULEBM10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRSN

Detailed Description

The EBM10DRSN is a high-performance board-to-board PCB connector designed for rugged applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The straight orientation and 2-row design with 20 positions offer versatility in circuit connections. Thru-hole termination and matte tin plating guarantee secure and stable mounting on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for interconnecting circuit boards. RoHS compliant, the EBM10DRSN meets international standards for environmental responsibility. Whether in aerospace, telecommunications, or other hi-rel industries, this connector delivers the performance and durability required for mission-critical applications.