| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRSS-S288 |
EBM10DRSS-S288
| Heilind Number: | SULEBM10DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, EBM10DRSS-S288, boasts high reliability with its PBT and phosphor bronze construction. Designed for a maximum amperage of 3A and a voltage rating of 950 VAC, it features two rows of 20 loop bellow contacts for secure connectivity. The side hole mount type and card extender termination method ensure easy installation. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact size, measuring .37 inches in width and .61 inches in height, makes it suitable for space-constrained PCB layouts. Trust in the EBM10DRSSS288 for robust and efficient board-to-board connections.

