| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRSS |
EBM10DRSS
| Heilind Number: | SULEBM10DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DRSS Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity. With a 2-row, side-hole mount design and through-hole termination method, installation is effortless. Each of the 20 positions boasts gold-plated loop bellow contacts, guaranteeing optimal signal transmission. Operating at voltages of up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact form factor, with a height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained environments. Trust in the EBM10DRSS for secure and efficient board-to-board connections.

