| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRST-S288 |
EBM10DRST-S288
| Heilind Number: | SULEBM10DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze board-to-board connector, SKU EBM10DRST-S288, presents a high-performance solution with a pitch of 3.96mm (.156in) and 20 positions across 2 rows. Featuring a female gender and threaded mount type, it ensures secure and reliable connectivity in diverse applications. The termination method, utilizing card extender technology, streamlines installation. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, it meets stringent performance standards. The loop bellow contact type and straddle orientation further enhance its versatility. Tailored for hi-rel environments, this connector is a crucial component in advanced electronic systems.

